The Nichicon UPM Series capacitor features a capacitance of 18uF with a tolerance of 20% and a voltage rating of 50V. It has a radial package with a diameter of 5mm and a height of 0.492inch when seated. The capacitor is designed for through hole mounting and is lead free. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPM1H180MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H180MDD1TD technical specifications.
| Capacitance | 18uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 800mR |
| Lead Free | Lead Free |
| Lead Pitch | 0.079inch |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 79mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H180MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.