Aluminum electrolytic capacitor with 22µF capacitance and 50V DC rating. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour lifespan. This radial component has a 2.5mm lead pitch, 6.3mm diameter, and 11mm height, designed for through-hole PCB mounting. It offers 100mA ripple current, 33µA leakage current, and 650mΩ impedance.
Nichicon UPM1H220MED technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 650mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 33uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 100mA |
| Ripple Current (AC) | 100mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H220MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.