This 220uF radial aluminum electrolytic capacitor has a voltage rating of 50V and a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and has a dissipation factor of 0.1%. The capacitor is packaged in a radial package with a lead pitch of 5mm and a length of 15mm, suitable for through-hole mounting.
Sign in to ask questions about the Nichicon UPM1H221MHD6TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H221MHD6TD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Dissipation Factor | 0.1% |
| Impedance | 80mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Ripple Current | 920mA |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H221MHD6TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.