Aluminum electrolytic capacitor, polarized, with 220µF capacitance and 50V DC rated voltage. Features 20% tolerance, 80mΩ impedance, and 670mA ripple current. Designed for through-hole mounting with radial leads, a 5mm lead pitch, and 0.6mm lead diameter. Operating temperature range is -55°C to 105°C, with a lifespan of 5000 hours. RoHS compliant.
Nichicon UPM1H221MHD6TO technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 80mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 670mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H221MHD6TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.