Aluminum electrolytic capacitor with 220µF capacitance and 50V DC rating. Features a 20% tolerance, 760mA ripple current, and 5000-hour life at 105°C. This radial component has a 10mm diameter, 25mm height, and 5mm lead pitch, designed for through-hole PCB mounting. It offers low impedance at 75mΩ and a leakage current of 330µA.
Nichicon UPM1H221MPD technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 75mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 330uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 760mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H221MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.