Cap Aluminum Lytic 27uF 50V 20% (6.3 X 11mm) Radial 2.5mm 115mA 2000h 105°C Ammo
Nichicon UPM1H270MED1TD technical specifications.
| Capacitance | 27uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.248inch |
| Impedance | 530mR |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.