The Nichicon UPM1H271MHD6TN is a radial through hole aluminum electrolytic capacitor with a capacitance of 270uF and a tolerance of 20%. It has a voltage rating of 50V and is RoHS compliant. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is available in a package quantity of 250 and is packaged in tape and reel.
Sign in to ask questions about the Nichicon UPM1H271MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H271MHD6TN technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Impedance | 70mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H271MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.