Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 2mm lead pitch, and 5mm diameter with 11mm height. Operating temperature range from -55°C to 105°C, with a 2000-hour life at 105°C. Offers 27mA ripple current and 4µA leakage current. Through-hole mounting with radial termination.
Nichicon UPM1H2R2MDD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 5R |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 27mA |
| Ripple Current (AC) | 27mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H2R2MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.