The Nichicon PM Series 33uF 50V 20% Aluminum Electrolytic Capacitor is a radial through hole capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It has a capacitance of 33uF, an impedance of 430mR, and a ripple current of 135mA. The capacitor is RoHS compliant and has a voltage rating of 50V. It is packaged in a tape and reel format with a lead pitch of 2.5mm and a length of 11mm.
Sign in to ask questions about the Nichicon UPM1H330MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H330MED1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 430mR |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H330MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.