Aluminum electrolytic capacitor with 330µF capacitance and 50V DC rated voltage. Features 20% tolerance, 925mA ripple current, and 60mΩ impedance. Designed for through-hole mounting with a 7.5mm lead pitch, this radial component measures 16mm in diameter and 15mm in height. Operates from -55°C to 105°C with a 5000-hour life expectancy.
Sign in to ask questions about the Nichicon UPM1H331MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H331MHD6TN technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 60mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 925mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H331MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.