The Nichicon UPM1H331MPD1CV is a 330uF electrolytic capacitor with a maximum operating voltage of 50VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.055 ohms at 20°C and 100kHz, and 0.11 ohms at -10°C and 100kHz. The capacitor is rated for a ripple current of 995mA and a leakage current of 495mA at 1 minute. It has a lifetime of 5000 hours and operates within a temperature range of -55°C to 105°C. The capacitor is available in a through-hole package with a radial termination style and a cylindrical can construction.
Nichicon UPM1H331MPD1CV technical specifications.
| Capacitance | 330uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 995mA |
| Leakage Current | 495@1MinuA |
| Lifetime | 5000h |
| Size | 10 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.055@20°C@100kHz|0.11@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.