Nichicon UPM 390uF 20% 50V Radial Through Hole Capacitor features a capacitance of 390uF with a tolerance of 20% and a voltage rating of 50V. It has a radial package with a through hole mount and is packaged in cut tape. The capacitor operates within a temperature range of -55°C to 105°C and has an impedance of 48mR. It is RoHS compliant and part of the UPM series.
Nichicon UPM1H391MHD1TO technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Impedance | 48mR |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.