Aluminum electrolytic capacitor with 3.3µF capacitance and 50V voltage rating. Features 20% tolerance, 33mA ripple current, and 2000 hours of life at 105°C. This radial component has a 5mm diameter, 11mm height, and 2mm lead pitch, suitable for through-hole mounting. Operating temperature range is -55°C to 105°C.
Nichicon UPM1H3R3MDD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 3.3R |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H3R3MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.