The Nichicon PM Series capacitor features a capacitance of 3.3uF with a tolerance of 20% and a voltage rating of 50V. It has a radial package type with a seated height of 0.492inch and a lead pitch of 0.079inch. The capacitor is designed for through hole mounting and operates within a temperature range of -55°C to 105°C. It is compliant with RoHS regulations and is available in a cut tape packaging with a quantity of one per package.
Sign in to ask questions about the Nichicon UPM1H3R3MDD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H3R3MDD1TD technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 3.3R |
| Lead Pitch | 0.079inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H3R3MDD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.