Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 195mA ripple current, and 2000-hour life at 105°C. This radial component has a 6.3mm diameter, 15mm height, and 2.5mm lead pitch, suitable for through-hole mounting. RoHS compliant and lead-free.
Nichicon UPM1H470MED technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 300mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 195mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H470MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.