Polarized aluminum electrolytic capacitor with 470µF capacitance and 50V voltage rating. Features a 20% tolerance, 1.19A ripple current, and 44mΩ impedance. Designed for through-hole mounting with radial leads on a 5mm pitch, a 12.5mm diameter, and 25mm height. Operates from -55°C to 105°C with a 5000-hour life expectancy. RoHS compliant.
Sign in to ask questions about the Nichicon UPM1H471MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H471MHD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Impedance | 44mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.19A |
| Ripple Current (AC) | 1.19A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H471MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.