Aluminum electrolytic capacitor, 470µF capacitance, 50V DC rated voltage, 20% tolerance. Features a radial package with an 18mm diameter and 15mm height, 7.5mm lead pitch, and 1.17A ripple current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Through-hole mounting, RoHS compliant.
Nichicon UPM1H471MHD6TN technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 46mR |
| Lead Pitch | 7.5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H471MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.