Aluminum electrolytic capacitor with 56µF capacitance and 50V DC rating. Features a 20% tolerance, 250mΩ impedance, and 220mA ripple current. Designed for through-hole mounting with a 2.5mm lead pitch and 0.5mm lead diameter. Operates across a -55°C to 105°C temperature range with a 2000-hour life expectancy. Radial package measures 6.3mm in diameter and 15mm in height.
Nichicon UPM1H560MED technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 84uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H560MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.