The UPM1H560MED1AA is a 56uF electrolytic capacitor with a 50VDC working voltage and 20% tolerance. It has a maximum impedance of 0.25 ohms at 20°C and 100kHz, and 0.5 ohms at -10°C and 100kHz. This capacitor is designed for through hole mounting with a radial termination style and aluminum cylindrical can construction. It operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours.
Nichicon UPM1H560MED1AA technical specifications.
| Capacitance | 56uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Ripple Current | 220mA |
| Leakage Current | 84@1MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.25@20°C@100kHz|0.5@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.