56µF, 50V radial aluminum electrolytic capacitor with 20% tolerance. Features a 6.3mm diameter, 15mm height, and 2.5mm lead pitch. Offers 220mA ripple current, 84µA leakage current, and 250mΩ impedance. Rated for 2000 hours at 105°C, with a minimum operating temperature of -55°C. Through-hole mounting with straight radial leads, supplied on tape and reel.
Nichicon UPM1H560MED1TD technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.669inch |
| Impedance | 250mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 84uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H560MED1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.