Aluminum electrolytic capacitor with 560µF capacitance and 50V DC voltage rating. Features a 20% tolerance, 1.36A ripple current capability, and a low impedance of 40mΩ. Designed for general purpose applications with a radial lead pitch of 5mm and a maximum operating temperature of 105°C. This through-hole component offers a lifespan of 5000 hours and is supplied in bulk packaging.
Nichicon UPM1H561MHD technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dissipation Factor | 0.1% |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 1.319inch |
| Impedance | 40mR |
| Lead Pitch | 5mm |
| Length | 31.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.36A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.