Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 5mm 255mA 3000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 68uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.512inch |
| Impedance | 200mR |
| Lead Pitch | 0.138inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |