Standard aluminum electrolytic capacitor with 68µF capacitance and 50V DC rating. Features 20% tolerance, 255mA ripple current, and 3000-hour life at 105°C. Radial package measures 8mm in diameter and 11.5mm in height with a 3.5mm lead pitch. Through-hole mounting, RoHS compliant, and 200mΩ impedance.
Nichicon UPM1H680MPD1TD technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11.5mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 200mR |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 255mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H680MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.