Aluminum electrolytic capacitor, 680µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 1.53A ripple current capability and 36mΩ impedance. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package with 5mm lead pitch, 0.8mm lead diameter, and 12.5mm diameter. Through-hole mounting, RoHS compliant, lead-free.
Nichicon UPM1H681MHD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 36mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H681MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.