The Nichicon UPM1H681MHD6TN is a 680uF aluminum electrolytic capacitor with a 50V voltage rating and 20% tolerance. It features an impedance of 40mR and a maximum operating temperature of 105°C. The capacitor is packaged in a radial lead configuration and is designed for through-hole mounting. It is RoHS compliant and has a life expectancy of 5000 hours.
Sign in to ask questions about the Nichicon UPM1H681MHD6TN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H681MHD6TN technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 20mm |
| Impedance | 40mR |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H681MHD6TN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.