The Nichicon UPM1H6R8MDD1TA is a 6.8uF aluminum electrolytic capacitor with a DC rated voltage of 50VDC and a tolerance of 20%. It features a low impedance and high reliability, with a maximum impedance of 1.8 at 20°C and 100kHz. This through-hole capacitor has a radial termination style and a cylindrical can construction. It operates within a temperature range of -55 to 105°C and has a lifetime of 2000 hours. The capacitor has a size of 5 x 11 and a terminal pitch of 5.
Nichicon UPM1H6R8MDD1TA technical specifications.
| Capacitance | 6.8uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 45mA |
| Leakage Current | 10.2@1MinuA |
| Lifetime | 2000h |
| Size | 5 X 11mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 1.8@20°C@100kHz|3.6@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.