Aluminum electrolytic capacitor, 82µF capacitance, 50V voltage rating, 20% tolerance. Features 320mA ripple current, 170mΩ impedance, and a 3000-hour life at 105°C. Radial package with 8mm diameter, 15mm height, and 3.5mm lead pitch. Through-hole mounting, RoHS compliant, and lead-free.
Sign in to ask questions about the Nichicon UPM1H820MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H820MPD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.1% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 170mR |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Length | 15mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 320mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H820MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.