Sign in to ask questions about the Nichicon UPM1H820MPD61TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1H820MPD61TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.571inch |
| Impedance | 180mR |
| Lead Pitch | 0.197inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Ripple Current | 340mA |
| Series | PM |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H820MPD61TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.