Aluminum electrolytic capacitor, 82µF capacitance, 50V DC rated voltage, 20% tolerance. Features a 10mm diameter, 12.5mm height, and 5mm lead pitch for radial through-hole mounting. Offers 330mA ripple current, 180mΩ impedance, and a 5000-hour life at 105°C. RoHS compliant with lead-free termination.
Nichicon UPM1H820MPD6TD technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 12.5mm |
| Height - Seated (Max) | 0.551inch |
| Impedance | 180mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 330mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1H820MPD6TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.