The Nichicon UPM1H821MHD6CV is an aluminum electrolytic capacitor with a capacitance of 820uF and a DC rated voltage of 50VDC. It has a tolerance of 20% and a negative capacitance tolerance of -20. The capacitor has a ripple current of 1530 and a leakage current of 1230 at 1 minute. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.5. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Nichicon UPM1H821MHD6CV technical specifications.
| Capacitance | 820uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1530mA |
| Leakage Current | 1230@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.036@20°C@100kHz|0.072@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.