Standard aluminum electrolytic capacitor with 470nF capacitance and 50V DC rating. Features a 20% tolerance, 11mA ripple current, and 23 Ohm impedance. This radial component has a 2mm lead pitch, 5mm diameter, and 11mm height, designed for through-hole mounting. Operates from -55°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Nichicon UPM1HR47MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1HR47MDD technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 23R |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1HR47MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.