Standard aluminum electrolytic capacitor with 680nF capacitance and 50V DC voltage rating. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life expectancy. This radial component has a 5mm diameter, 11mm height, and 2mm lead pitch, with a 0.5mm lead diameter. Rated for 14mA ripple current and 16 Ohm impedance, it is RoHS compliant and suitable for through-hole mounting.
Sign in to ask questions about the Nichicon UPM1HR68MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1HR68MDD technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 16R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1HR68MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.