Aluminum electrolytic capacitor with 10µF capacitance and 63V DC rating. Features a 20% tolerance, 67mA ripple current, and 2000-hour life at 105°C. This radial component has a 5mm diameter, 11mm height, 2mm lead pitch, and 0.5mm lead diameter. Operating temperature range is -55°C to 105°C, with 4µA leakage current and 1.06Ω impedance. Through-hole mounting, RoHS compliant, supplied in bulk packaging.
Nichicon UPM1J100MDD technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 1.06R |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2mm |
| Leakage Current | 4uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 67mA |
| Ripple Current (AC) | 67mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J100MDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.