Aluminum electrolytic capacitor, 10µF capacitance, 63VDC rated voltage, with a ±20% tolerance. Features 67mA ripple current, 2000-hour lifetime at 105°C, and low impedance construction. Radial mounting with a 2mm terminal pitch, 0.5mm lead diameter, and a 5mm x 11mm cylindrical can size. Operating temperature range from -55°C to 105°C.
Nichicon UPM1J100MDD1CA technical specifications.
| Wire Form | Lead Cut Only |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2 |
| Product Height (mm) | 11 |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 11 |
| Capacitance | 10uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 67mA |
| Leakage Current | 18.9@1MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 1.06@20°C@100kHz|2.12@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPM1J100MDD1CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.