100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a low impedance of 140mΩ, 460mA ripple current capability, and a long operational life of 5000 hours at 105°C. This through-hole component has a 5mm lead pitch, 0.6mm lead diameter, and dimensions of 12.5mm diameter by 15mm height. Suitable for applications requiring stable performance across a wide temperature range from -55°C to 105°C.
Sign in to ask questions about the Nichicon UPM1J101MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1J101MHD6 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 140mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 15mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 460mA |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J101MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.