100µF, 63V radial aluminum electrolytic capacitor with 20% tolerance. Features a 10mm diameter, 20mm height, and 5mm lead pitch, suitable for through-hole PCB mounting. Offers a ripple current of 495mA, low impedance of 120mΩ, and a leakage current of 189µA. Designed for operation from -55°C to 105°C with a 5000-hour lifespan. RoHS compliant and lead-free.
Nichicon UPM1J101MPD technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 20mm |
| Impedance | 120mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 189uA |
| Length | 20mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 495mA |
| Ripple Current (AC) | 495mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J101MPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.