Aluminum electrolytic capacitor, 1000µF capacitance, 63V DC rated voltage, 20% tolerance. Features 2.05A ripple current, 27mΩ impedance, and 4µA leakage current. Operates from -55°C to 105°C with a 5000-hour life rating. Radial package with 7.5mm lead pitch, 16mm diameter, and 40mm height. Through-hole mounting, lead-free, RoHS compliant.
Nichicon UPM1J102MHD technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 27mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 4uA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.05A |
| Ripple Current (AC) | 2.05A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J102MHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.