Aluminum electrolytic capacitor with 1000µF capacitance and 63V voltage rating. Features 20% tolerance, 1.97A ripple current, and 29mΩ impedance. Operates from -55°C to 105°C with a 5000-hour lifespan. Radial package measures 18mm diameter by 35.5mm height with a 7.5mm lead pitch. RoHS compliant for general-purpose applications.
Nichicon UPM1J102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Features | General Purpose |
| Height | 35.5mm |
| Height - Seated (Max) | 1.476inch |
| Impedance | 29mR |
| Lead Pitch | 7.5mm |
| Length | 35.5mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 1.97A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J102MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.