Cap Aluminum Lytic 1000uF 63V 20% (18 X 35.5mm) Radial 7.5mm 1970mA 5000h 105°C Bulk
Nichicon UPM1J102MHD6AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Snap in |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Ripple Current | 2.28A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.