Nichicon UPM1J120MDD is a 12uF aluminum electrolytic capacitor with a voltage rating of 63V and impedance of 930mR. It has a radial package with a diameter of 5mm and a height of 11mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Nichicon UPM1J120MDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1J120MDD technical specifications.
| Capacitance | 12uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Impedance | 930mR |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 72mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J120MDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.