The Nichicon PM Series 120uF 63V Radial Aluminum Electrolytic Capacitor features a capacitance of 120uF with an impedance of 100mR. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and is available in a package quantity of 500. It is packaged in tape and reel format and has a tolerance of 20%. The capacitor is designed for use in through hole mounting.
Sign in to ask questions about the Nichicon UPM1J121MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1J121MPD1TD technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Impedance | 100mR |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 555mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J121MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.