This aluminum cylindrical can electrolytic capacitor has a capacitance of 1200uF and a DC rated voltage of 63VDC. It features a tolerance of 20% and a ripple current of 2210. The capacitor has a leakage current of 2268 at 1 minute and a lifetime of 5000. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5. The capacitor operates between -55°C and 105°C.
Nichicon UPM1J122MHD1CV technical specifications.
| Capacitance | 1200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 2210mA |
| Leakage Current | 2268@1MinuA |
| Lifetime | 5000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.025@20°C@100kHz|0.05@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.