The UPM1J151MPD1TD is a 150uF aluminum electrolytic capacitor with a voltage rating of 63V and a tolerance of 20%. It has a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The Nichicon UPM series capacitors are known for their high-quality and reliability.
Sign in to ask questions about the Nichicon UPM1J151MPD1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1J151MPD1TD technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Impedance | 90mR |
| Lead Pitch | 5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UPM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J151MPD1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.