Aluminum electrolytic capacitor with 33µF capacitance and 63V DC rated voltage. Features a 20% tolerance, 170mA ripple current, and 350mΩ impedance. This radial component has a 2.5mm lead pitch, 0.5mm lead diameter, and measures 6.3mm in diameter by 15mm in height. Designed for through-hole mounting, it operates from -55°C to 105°C with a 2000-hour life expectancy.
Sign in to ask questions about the Nichicon UPM1J330MED1TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1J330MED1TD technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dissipation Factor | 0.08% |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 350mR |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.5mm |
| Leakage Current | 62.37uA |
| Length | 15mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J330MED1TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.