Aluminum electrolytic capacitor with 330µF capacitance and 63VDC voltage rating, featuring 20% tolerance. This radial component offers a low impedance construction with a ripple current capability of 1090mA and a rated lifetime of 5000 hours at 105°C. Measuring 12.5mm in diameter and 25mm in height, it has a 5mm terminal pitch and 0.6mm lead diameter for through-hole mounting. Operating temperature range spans from -55°C to 105°C, with special features including high reliability and low impedance.
Sign in to ask questions about the Nichicon UPM1J331MHD1AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UPM1J331MHD1AA technical specifications.
| Wire Form | Lead Cut and Kinked |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 25 |
| Product Diameter (mm) | 12.5 |
| Number of Terminals | 2 |
| Size (mm) | 12.5 X 25 |
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 63VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1090mA |
| Leakage Current | 623.7@1MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.049@20°C@100kHz|0.098@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | High Reliability|Low Impedance |
| Cage Code | S4498 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UPM1J331MHD1AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.