The Nichicon UPM1J331MHH1TO is a 330uF electrolytic capacitor with a maximum operating voltage of 63VDC and a tolerance of 20%. It has a maximum impedance of 0.049 ohms at 20°C and 100kHz, and 0.098 ohms at -10°C and 100kHz. This capacitor is designed for through-hole mounting with a radial termination style and a cylindrical aluminum can construction. It has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Nichicon UPM1J331MHH1TO technical specifications.
| Capacitance | 330uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| Ripple Current | 1090mA |
| Leakage Current | 4@1MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Maximum Impedance | 0.049@20°C@100kHz|0.098@-10°C@100kHzOhm |
| ESR Type | Extreme Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.