Aluminum electrolytic capacitor with 47µF capacitance and 63V voltage rating. Features a 20% tolerance, 215mA ripple current, and 3000-hour life at 105°C. Radial package measures 8mm in diameter and 11.5mm in height with a 3.5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon UPM1J470MPD1TD technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 11.5mm |
| Impedance | 250mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 88.83uA |
| Length | 11.5mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J470MPD1TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.