Aluminum electrolytic capacitor, 470µF capacitance, 63V DC rated voltage, 20% tolerance. Features a 16mm diameter, 25mm height, and 7.5mm lead pitch for radial mounting on PCBs. Offers 1.35A ripple current, 42mΩ impedance, and 5000 hours of life at 105°C maximum operating temperature. RoHS compliant, polar construction, through-hole mounting.
Nichicon UPM1J471MHD6 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.08% |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 42mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 7.5mm |
| Leakage Current | 888.3uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 1.35A |
| Ripple Current (AC) | 1.36A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 63V |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J471MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.