Aluminum electrolytic capacitor, 470µF capacitance, 63V DC rated voltage, 20% tolerance. Features a 1.35A ripple current capability, 42mΩ impedance, and a 5000-hour life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 25mm height. Through-hole mounting.
Nichicon UPM1J471MHD6TN technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 42mR |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.35A |
| RoHS Compliant | Yes |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UPM1J471MHD6TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.