Cap Aluminum Lytic 470uF 63V 20% (16 X 25mm) Radial 7.5mm 1350mA 5000h 105°C Ammo
Checking distributor stock and pricing after the page loads.
Nichicon UPM1J471MHH6TN technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Ammo Pack |
| RoHS Compliant | No |
| Series | PM |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
No datasheet is available for this part.